
R5F51101ADFM#30 | |
|---|---|
DigiKey Part Number | R5F51101ADFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51101ADFM#30 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51101ADFM#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.16000 | kr.15.16 |
| 10 | kr.11.23600 | kr.112.36 |
| 25 | kr.10.25800 | kr.256.45 |
| 160 | kr.8.90381 | kr.1,424.61 |
| 320 | kr.8.55350 | kr.2,737.12 |
| 640 | kr.8.26517 | kr.5,289.71 |
| Unit Price without VAT: | kr.15.16000 |
|---|---|
| Unit Price with VAT: | kr.18.95000 |

