


R5F51101ADFK#30 | |
|---|---|
DigiKey Part Number | R5F51101ADFK#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51101ADFK#30 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51101ADFK#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-LQFP (14x14) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.04400 | kr.110.44 |
| 90 | kr.9.09367 | kr.818.43 |
| 180 | kr.8.68861 | kr.1,563.95 |
| 270 | kr.8.59189 | kr.2,319.81 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

