M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 144KB (144K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F364A6DFB#10

DigiKey Part Number
559-R5F364A6DFB#10-ND
Manufacturer
Manufacturer Product Number
R5F364A6DFB#10
Description
16BIT MCU M16C/64A 128K LFQFP100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 144KB (144K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M16C/60
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
85
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
720kr.82.01424kr.59,050.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.01424
Unit Price with VAT:kr.102.51780