MFR Recommended

R5F21324CNSP#W4 | |
|---|---|
DigiKey Part Number | R5F21324CNSP#W4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F21324CNSP#W4 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/3x/32C Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F21324CNSP#W4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 1.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F21324CNSP#54 | Renesas Electronics Corporation | 0 | 559-R5F21324CNSP#54TR-ND | kr.23.04210 | MFR Recommended |


