
| R7FS128782A01CLM#AC1 | |
|---|---|
| DigiKey Part Number | R7FS128782A01CLM#AC1-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7FS128782A01CLM#AC1 | 
| Description | IC MCU 32BIT 256KB FLASH 36LGA | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 36-WFLGA (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 32MHz | |
| Connectivity | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 28 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 24K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 13x14b; D/A 3x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 36-WFLGA (4x4) | |
| Package / Case | 36-WFLGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 490 | kr.19.89002 | kr.9,746.11 | 
| Unit Price without VAT: | kr.19.89002 | 
|---|---|
| Unit Price with VAT: | kr.24.86253 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark