R5F140FLAFP#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.18394
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.18.55084
Datasheet
RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F140FLAFP#50

DigiKey Part Number
559-R5F140FLAFP#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F140FLAFP#50
Description
IC MCU 16BIT 512KB FLASH 44LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
44-LQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
44-LQFP
Number of I/O
31
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100FLAFP#50Renesas Electronics Corporation0R5F100FLAFP#50-NDkr.17.18394Parametric Equivalent
R5F100FLDFP#50Renesas Electronics Corporation0R5F100FLDFP#50-NDkr.18.55084Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.18394kr.17,183.94
Manufacturers Standard Package
Unit Price without VAT:kr.17.18394
Unit Price with VAT:kr.21.47993