
R5F12068ASP#30 | |
|---|---|
DigiKey Part Number | 559-R5F12068ASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F12068ASP#30 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F12068ASP#30 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8/10b SAR |
Core Processor RL78 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.44000 | kr.54.40 |
| 25 | kr.4.91720 | kr.122.93 |
| 100 | kr.4.34290 | kr.434.29 |
| 250 | kr.4.06928 | kr.1,017.32 |
| 500 | kr.3.90442 | kr.1,952.21 |
| 1.000 | kr.3.76856 | kr.3,768.56 |
| 2.500 | kr.3.62519 | kr.9,062.98 |
| 5.000 | kr.3.53876 | kr.17,693.80 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |









