


R5F11BBEGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F11BBEGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11BBEGFP#30 |
Description | IC MCU 16BIT 64KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BBEGFP#10 | Renesas Electronics Corporation | 2.000 | 559-R5F11BBEGFP#10-ND | kr.16.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.56600 | kr.125.66 |
| 25 | kr.11.48560 | kr.287.14 |
| 100 | kr.10.29870 | kr.1,029.87 |
| 250 | kr.9.73192 | kr.2,432.98 |
| 500 | kr.9.39042 | kr.4,695.21 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

