


R5F11BBEAFP#30 | |
|---|---|
DigiKey Part Number | R5F11BBEAFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11BBEAFP#30 |
Description | IC MCU 16BIT 64KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11BBEAFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x10b; D/A 1x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BBEAFP#10 | Renesas Electronics Corporation | 1.640 | 559-R5F11BBEAFP#10-ND | kr.14.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.88600 | kr.108.86 |
| 25 | kr.9.92840 | kr.248.21 |
| 100 | kr.8.88040 | kr.888.04 |
| 250 | kr.8.37996 | kr.2,094.99 |
| 500 | kr.8.07842 | kr.4,039.21 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

