RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6)

R5F11AGJDNB#20

DigiKey Part Number
R5F11AGJDNB#20-ND
Manufacturer
Manufacturer Product Number
R5F11AGJDNB#20
Description
IC MCU 16BIT 256KB FLASH 48HWQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
R5F11AGJDNB#20 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
48-HWQFN (6x6)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-WFQFN Exposed Pad
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F11AGJANB#20Renesas Electronics Corporation380R5F11AGJANB#20-NDkr.40.07000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.40.77000kr.40.77
10kr.31.30700kr.313.07
25kr.28.93560kr.723.39
100kr.26.32940kr.2,632.94
490kr.24.35814kr.11,935.49
980kr.23.73832kr.23,263.55
1.470kr.23.42794kr.34,439.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.77000
Unit Price with VAT:kr.50.96250