Parametric Equivalent


R5F11AGJANB#40 | |
|---|---|
DigiKey Part Number | R5F11AGJANB#40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F11AGJANB#40 |
Description | IC MCU 16BIT 256KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11AGJANB#40 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 48-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11AGJDNB#40 | Renesas Electronics Corporation | 0 | R5F11AGJDNB#40-ND | kr.17.11559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.11559 | kr.51,346.77 |
| Unit Price without VAT: | kr.17.11559 |
|---|---|
| Unit Price with VAT: | kr.21.39449 |


