
R5F110NJGLA#U0 | |
|---|---|
DigiKey Part Number  | 559-R5F110NJGLA#U0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R5F110NJGLA#U0  | 
Description  | IC MCU 16BIT 256KB FLASH 85VFLGA  | 
Customer Reference  | |
Detailed Description  | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 85-VFLGA (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Discontinued at Digi-Key  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | RL78  | |
Core Size  | 16-Bit  | |
Speed  | 24MHz  | |
Connectivity  | CSI, I2C, LINbus, UART/USART, USB  | |
Peripherals  | LCD, LVD, POR, PWM, WDT  | |
Number of I/O  | 51  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.4V ~ 5.5V  | |
Data Converters  | A/D 9x8/12b; D/A 2x8b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 85-VFLGA (7x7)  | |
Package / Case  | 85-VFLGA  | |
Base Product Number  | 

