
R5F10Y46DSP#10 | |
|---|---|
DigiKey Part Number | 559-R5F10Y46DSP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y46DSP#10 |
Description | IC MCU 16BIT 2KB FLASH 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 2KB (2K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-SSOP |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | kr.3.31962 | kr.13,012.91 |
| Unit Price without VAT: | kr.3.31962 |
|---|---|
| Unit Price with VAT: | kr.4.14953 |

