
R5F10Y16ASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F10Y16ASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y16ASP#10 |
Description | 8BIT MCU RL78/G10 2K/0.25K SOP10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 10-LSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 10-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 10-LSSOP (0.173", 4.40mm Width) |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | kr.2.82819 | kr.11,086.50 |
| Unit Price without VAT: | kr.2.82819 |
|---|---|
| Unit Price with VAT: | kr.3.53524 |

