
R5F10WMGAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WMGAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMGAFA#10 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WMGAFB#10 | Renesas Electronics Corporation | 596 | 559-R5F10WMGAFB#10-ND | kr.22.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.14.37300 | kr.143.73 |
| 25 | kr.13.16440 | kr.329.11 |
| 100 | kr.11.83680 | kr.1,183.68 |
| 250 | kr.11.20380 | kr.2,800.95 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

