RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (12x12)
64 LQFP

R5F10WLEAFA#50

DigiKey Part Number
R5F10WLEAFA#50-ND
Manufacturer
Manufacturer Product Number
R5F10WLEAFA#50
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
R5F10WLEAFA#50 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LQFP (12x12)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
42
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.13.99900kr.139.99
25kr.12.81200kr.320.30
100kr.11.50710kr.1,150.71
250kr.10.88528kr.2,721.32
500kr.10.51058kr.5,255.29
1.000kr.10.20207kr.10,202.07
3.000kr.9.82093kr.29,462.79
5.000kr.9.68003kr.48,400.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250