Parametric Equivalent
Parametric Equivalent



R5F10RLAAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RLAAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RLAAFA#10 |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 39 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10RLAAFA#30 | Renesas Electronics Corporation | 10 | R5F10RLAAFA#30-ND | kr.15.03000 | Parametric Equivalent |
| R5F10RLAAFB#10 | Renesas Electronics Corporation | 950 | 559-R5F10RLAAFB#10-ND | kr.11.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | kr.7.72082 | kr.7,350.22 |
| Unit Price without VAT: | kr.7.72082 |
|---|---|
| Unit Price with VAT: | kr.9.65103 |



