


R5F10RGAAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RGAAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RGAAFB#10 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.7.57600 | kr.75.76 |
| 25 | kr.6.88000 | kr.172.00 |
| 100 | kr.6.11430 | kr.611.43 |
| 250 | kr.5.74912 | kr.1,437.28 |
| 500 | kr.5.52874 | kr.2,764.37 |
| 2.000 | kr.5.19820 | kr.10,396.40 |
| 4.000 | kr.5.07541 | kr.20,301.64 |
| 6.000 | kr.5.01387 | kr.30,083.22 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

