
R5F10BLFCLFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10BLFCLFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BLFCLFB#15 |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | EEPROM Size 4K x 8 |
Mfr | RAM Size 6K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 21x10b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 64-LFQFP (10x10) |
Number of I/O 52 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.20.78300 | kr.207.83 |
| 25 | kr.19.11880 | kr.477.97 |
| 100 | kr.17.28410 | kr.1,728.41 |
| 250 | kr.16.40996 | kr.4,102.49 |
| 500 | kr.15.88296 | kr.7,941.48 |
| 1.280 | kr.15.31407 | kr.19,602.01 |
| 2.560 | kr.14.98110 | kr.38,351.62 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |

