RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F109GECJFB#10

DigiKey Part Number
559-R5F109GECJFB#10-ND
Manufacturer
Manufacturer Product Number
R5F109GECJFB#10
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Grade
Automotive
Speed
32MHz
Qualification
AEC-Q100
Connectivity
CSI, I2C, LINbus, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, LVD, POR, PWM, WDT
Supplier Device Package
48-LFQFP (7x7)
Number of I/O
34
Package / Case
48-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100GEAFB#10Renesas Electronics Corporation1.244559-R5F100GEAFB#10-NDkr.13.88000Parametric Equivalent
In-Stock: 1.945
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.16.71200kr.167.12
25kr.15.33000kr.383.25
100kr.13.80980kr.1,380.98
250kr.13.08500kr.3,271.25
500kr.12.64830kr.6,324.15
2.000kr.11.99306kr.23,986.12
4.000kr.11.74954kr.46,998.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250