
R5F104PFGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104PFGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104PFGFB#10 |
Description | IC MCU 16BIT 96KB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104PFGFA#30 | Renesas Electronics Corporation | 21 | 559-R5F104PFGFA#30-ND | kr.29.35000 | Parametric Equivalent |
| R5F104PFGFB#30 | Renesas Electronics Corporation | 426 | 559-R5F104PFGFB#30-ND | kr.25.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 10 | kr.18.87400 | kr.188.74 |
| 25 | kr.17.34640 | kr.433.66 |
| 100 | kr.15.66800 | kr.1,566.80 |
| 250 | kr.15.32884 | kr.3,832.21 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |







