R5F104MGAFA#30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 720
Unit Price: kr.23.14000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.13.47376
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 714
Unit Price: kr.23.14000
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104MGAFA#30

DigiKey Part Number
R5F104MGAFA#30-ND
Manufacturer
Manufacturer Product Number
R5F104MGAFA#30
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
80-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104MGAFA#10Renesas Electronics Corporation720559-R5F104MGAFA#10-NDkr.23.14000Parametric Equivalent
R5F104MGAFB#10Renesas Electronics Corporation0559-R5F104MGAFB#10-NDkr.13.47376Parametric Equivalent
R5F104MGAFB#30Renesas Electronics Corporation714R5F104MGAFB#30-NDkr.23.14000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types