


R5F104GJAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104GJAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104GJAFB#10 |
Description | IC MCU 16BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.15.99400 | kr.159.94 |
| 25 | kr.14.66880 | kr.366.72 |
| 100 | kr.13.21020 | kr.1,321.02 |
| 250 | kr.12.51584 | kr.3,128.96 |
| 500 | kr.12.09690 | kr.6,048.45 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |

