R5F104EHANA#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 750
Unit Price: kr.18.45000
Datasheet

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.93524
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 40-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104EHANA#U0

DigiKey Part Number
R5F104EHANA#U0-ND
Manufacturer
Manufacturer Product Number
R5F104EHANA#U0
Description
IC MCU 16BIT 192KB FLASH 40HWQFN
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
R5F104EHANA#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
40-HWQFN (6x6)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
40-WFQFN Exposed Pad
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104EHANA#20Renesas Electronics Corporation750559-R5F104EHANA#20-NDkr.18.45000Direct
R5F104EHANA#00Renesas Electronics Corporation0559-R5F104EHANA#00TR-NDkr.10.93524MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes