RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F104BGGFP#10

DigiKey Part Number
559-R5F104BGGFP#10-ND
Manufacturer
Manufacturer Product Number
R5F104BGGFP#10
Description
IC MCU 16BIT 128KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.695
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.21000kr.19.21
10kr.14.35400kr.143.54
25kr.13.14160kr.328.54
100kr.11.80830kr.1,180.83
250kr.11.17312kr.2,793.28
500kr.10.79004kr.5,395.02
2.000kr.10.21530kr.20,430.60
4.000kr.10.00168kr.40,006.72
6.000kr.9.89475kr.59,368.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.21000
Unit Price with VAT:kr.24.01250