
R5F104BFANA#40 | |
|---|---|
DigiKey Part Number | 559-R5F104BFANA#40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F104BFANA#40 |
Description | IC MCU 16BIT 96KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F104BFANA#40 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.39670 | kr.20,991.75 |
| Unit Price without VAT: | kr.8.39670 |
|---|---|
| Unit Price with VAT: | kr.10.49588 |

