RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104ADASP#30

DigiKey Part Number
R5F104ADASP#30-ND
Manufacturer
Manufacturer Product Number
R5F104ADASP#30
Description
IC MCU 16BIT 48KB FLASH 30LSSOP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
30-LSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Number of I/O
21
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104ADASP#10Renesas Electronics Corporation894559-R5F104ADASP#10-NDkr.12.81000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.9.06000kr.90.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500