
R5F104ACASP#30 | |
|---|---|
DigiKey Part Number | R5F104ACASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104ACASP#30 |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 21 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104ACASP#10 | Renesas Electronics Corporation | 3.240 | 559-R5F104ACASP#10-ND | kr.11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.69200 | kr.86.92 |
| 25 | kr.7.90480 | kr.197.62 |
| 210 | kr.6.70048 | kr.1,407.10 |
| 420 | kr.6.43993 | kr.2,704.77 |
| 630 | kr.6.30951 | kr.3,974.99 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

