
R5F523W7ADNG#30 | |
|---|---|
DigiKey Part Number | 559-R5F523W7ADNG#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W7ADNG#30 |
Description | IC MCU 32BIT 384KB FLASH 56VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 56-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, I2C, IrDA, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-HVQFN (7x7) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.74000 | kr.44.74 |
| 10 | kr.34.47700 | kr.344.77 |
| 25 | kr.31.91560 | kr.797.89 |
| 100 | kr.29.09760 | kr.2,909.76 |
| 260 | kr.27.70438 | kr.7,203.14 |
| Unit Price without VAT: | kr.44.74000 |
|---|---|
| Unit Price with VAT: | kr.55.92500 |

