R5F10267ASP#V5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 80
Unit Price: kr.8.56000
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10267ASP#V5

DigiKey Part Number
R5F10267ASP#V5-ND
Manufacturer
Manufacturer Product Number
R5F10267ASP#V5
Description
IC MCU 16BIT 4KB FLASH 20LSSOP
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F10267ASP#V5 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
20-LSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Number of I/O
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10267ASP#35Renesas Electronics Corporation80R5F10267ASP#35-NDkr.8.56000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types