
R5F101JCAFA#30 | |
|---|---|
DigiKey Part Number | R5F101JCAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F101JCAFA#30 |
Description | IC MCU 16BIT 32KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 52-LQFP (10x10) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 52-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F101JCAFA#10 | Renesas Electronics Corporation | 1.260 | 559-R5F101JCAFA#10-ND | kr.13.69000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.10.11900 | kr.101.19 |
| 25 | kr.9.22600 | kr.230.65 |
| 160 | kr.7.99075 | kr.1,278.52 |
| 320 | kr.7.67159 | kr.2,454.91 |
| 640 | kr.7.40889 | kr.4,741.69 |
| 1.120 | kr.7.23117 | kr.8,098.91 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

