
R5F100GCANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F100GCANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GCANA#20 |
Description | IC MCU 16BIT 32KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GCANA#00 | Renesas Electronics Corporation | 0 | 559-R5F100GCANA#00TR-ND | kr.6.44398 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.81300 | kr.88.13 |
| 25 | kr.8.01880 | kr.200.47 |
| 100 | kr.7.14450 | kr.714.45 |
| 416 | kr.6.53858 | kr.2,720.05 |
| 832 | kr.6.32095 | kr.5,259.03 |
| 1.248 | kr.6.21193 | kr.7,752.49 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

