48 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F101GAANA#20

DigiKey Part Number
559-R5F101GAANA#20-ND
Manufacturer
Manufacturer Product Number
R5F101GAANA#20
Description
IC MCU 16BIT 16KB FLASH 48HWQFN
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.034
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.7.59700kr.75.97
25kr.6.89920kr.172.48
100kr.6.13500kr.613.50
416kr.5.60507kr.2,331.71
832kr.5.41446kr.4,504.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250