Direct

R5F1016EASP#V0 | |
|---|---|
DigiKey Part Number | R5F1016EASP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F1016EASP#V0 |
Description | IC MCU 16BIT 64KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1016EASP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 20-LSSOP |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 20-LSSOP (0.240", 6.10mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1016EASP#30 | Renesas Electronics Corporation | 295 | R5F1016EASP#30-ND | kr.11.48000 | Direct |


