
| R5F100PLAFA#30 | |
|---|---|
| DigiKey Part Number | R5F100PLAFA#30-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F100PLAFA#30 | 
| Description | IC MCU 16BIT 512KB FLASH 100LQFP | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x20) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 82 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 32K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 20x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LQFP (14x20) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.37.89000 | kr.37.89 | 
| 10 | kr.29.03700 | kr.290.37 | 
| 72 | kr.24.88806 | kr.1,791.94 | 
| 144 | kr.23.89597 | kr.3,441.02 | 
| 288 | kr.23.07979 | kr.6,646.98 | 
| 504 | kr.22.52750 | kr.11,353.86 | 
| Unit Price without VAT: | kr.37.89000 | 
|---|---|
| Unit Price with VAT: | kr.47.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark