
R5F100PJGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100PJGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PJGFA#10 |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100PJGFA#30 | Renesas Electronics Corporation | 400 | R5F100PJGFA#30-ND | kr.32.84000 | Parametric Equivalent |
| R5F100PJGFB#10 | Renesas Electronics Corporation | 720 | 559-R5F100PJGFB#10-ND | kr.30.24000 | Parametric Equivalent |
| R5F100PJGFB#30 | Renesas Electronics Corporation | 630 | R5F100PJGFB#30-ND | kr.29.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 10 | kr.26.06400 | kr.260.64 |
| 25 | kr.24.03640 | kr.600.91 |
| 100 | kr.21.80960 | kr.2,180.96 |
| 250 | kr.20.74804 | kr.5,187.01 |
| 576 | kr.19.99224 | kr.11,515.53 |
| 1.152 | kr.19.48603 | kr.22,447.91 |
| 2.880 | kr.18.95180 | kr.54,581.18 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |

