RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100PGAFA#30

DigiKey Part Number
R5F100PGAFA#30-ND
Manufacturer
Manufacturer Product Number
R5F100PGAFA#30
Description
IC MCU 16BIT 128KB FLASH 100LQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
12K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LQFP (14x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100PGAFA#10Renesas Electronics Corporation161559-R5F100PGAFA#10-NDkr.28.21000Parametric Equivalent
R5F100PGAFB#10Renesas Electronics Corporation685559-R5F100PGAFB#10-NDkr.23.14000Parametric Equivalent
R5F100PGAFB#30Renesas Electronics Corporation4.580R5F100PGAFB#30-NDkr.24.03000Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.21000kr.28.21
10kr.21.36600kr.213.66
72kr.18.15972kr.1,307.50
144kr.17.39403kr.2,504.74
288kr.16.76424kr.4,828.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.21000
Unit Price with VAT:kr.35.26250