R5F100MJGFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 540
Unit Price: kr.29.23000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100MJGFB#10

DigiKey Part Number
559-R5F100MJGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F100MJGFB#10
Description
IC MCU 16BIT 256KB FLASH 80LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100MJGFA#30Renesas Electronics Corporation540559-R5F100MJGFA#30-NDkr.29.23000Parametric Equivalent
R5F100MJGFB#30Renesas Electronics Corporation0R5F100MJGFB#30-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
952kr.16.79340kr.15,987.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.79340
Unit Price with VAT:kr.20.99175