
R5F100MFAFA#30 | |
|---|---|
DigiKey Part Number | R5F100MFAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100MFAFA#30 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100MFAFA#10 | Renesas Electronics Corporation | 68 | 559-R5F100MFAFA#10-ND | kr.20.92000 | Parametric Equivalent |
| R5F100MFAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100MFAFB#10-ND | kr.10.96587 | Parametric Equivalent |
| R5F100MFAFB#30 | Renesas Electronics Corporation | 407 | R5F100MFAFB#30-ND | kr.16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.13.11700 | kr.131.17 |
| 90 | kr.10.85200 | kr.976.68 |
| 180 | kr.10.38244 | kr.1,868.84 |
| 270 | kr.10.14730 | kr.2,739.77 |
| 540 | kr.9.80222 | kr.5,293.20 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

