R5F100LJGFB#30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 590
Unit Price: kr.26.12000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.64540
Datasheet
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100LJGFB#30

DigiKey Part Number
R5F100LJGFB#30-ND
Manufacturer
Manufacturer Product Number
R5F100LJGFB#30
Description
IC MCU 16BIT 256KB FLASH 64LFQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100LJGFA#30Renesas Electronics Corporation590559-R5F100LJGFA#30-NDkr.26.12000Parametric Equivalent
R5F100LJGFB#10Renesas Electronics Corporation0559-R5F100LJGFB#10-NDkr.14.64540Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types