Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100LGDFB#V0 | |
|---|---|
DigiKey Part Number | R5F100LGDFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LGDFB#V0 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F100LGDFB#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LGAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100LGAFA#10-ND | kr.20.86000 | Parametric Equivalent |
| R5F100LGAFB#10 | Renesas Electronics Corporation | 555 | 559-R5F100LGAFB#10-ND | kr.18.77000 | Parametric Equivalent |
| R5F100LGAFB#30 | Renesas Electronics Corporation | 2.174 | R5F100LGAFB#30-ND | kr.18.77000 | Parametric Equivalent |




