R5F566TEEDFN#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.27.89168

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 80
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 879
Unit Price: kr.48.63000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 333
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.33.48911

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: kr.50.47000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 815
Unit Price: kr.52.50000
Datasheet
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F566TEEDFN#10

DigiKey Part Number
559-R5F566TEEDFN#10-ND
Manufacturer
Manufacturer Product Number
R5F566TEEDFN#10
Description
IC MCU 32BIT 512KB FLASH 80LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 19x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F566TEADFF#10Renesas Electronics Corporation0559-R5F566TEADFF#10-NDkr.27.89168Parametric Equivalent
R5F566TEADFF#30Renesas Electronics Corporation80559-R5F566TEADFF#30-NDkr.46.73000Parametric Equivalent
R5F566TEADFN#10Renesas Electronics Corporation879559-R5F566TEADFN#10-NDkr.48.63000Parametric Equivalent
R5F566TEADFN#30Renesas Electronics Corporation333559-R5F566TEADFN#30-NDkr.46.73000Parametric Equivalent
R5F566TEEDFF#10Renesas Electronics Corporation0559-R5F566TEEDFF#10-NDkr.33.48911Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
952kr.30.02043kr.28,579.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.02043
Unit Price with VAT:kr.37.52554