Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100GKDNA#40 | |
|---|---|
DigiKey Part Number | 559-R5F100GKDNA#40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F100GKDNA#40 |
Description | IC MCU 16BIT 384KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GKANA#00 | Renesas Electronics Corporation | 0 | 559-R5F100GKANA#00TR-ND | kr.14.25486 | Parametric Equivalent |
| R5F100GKANA#40 | Renesas Electronics Corporation | 0 | 559-R5F100GKANA#40TR-ND | kr.14.25486 | Parametric Equivalent |
| R5F100GKDNA#00 | Renesas Electronics Corporation | 0 | 559-R5F100GKDNA#00TR-ND | kr.15.62175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.62176 | kr.39,054.40 |
| Unit Price without VAT: | kr.15.62176 |
|---|---|
| Unit Price with VAT: | kr.19.52720 |



