
R5F100GAAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100GAAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GAAFB#10 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.8.00100 | kr.80.01 |
| 25 | kr.7.27320 | kr.181.83 |
| 100 | kr.6.47440 | kr.647.44 |
| 250 | kr.6.09324 | kr.1,523.31 |
| 500 | kr.6.05344 | kr.3,026.72 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

