
R5F101GHANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F101GHANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F101GHANA#20 |
Description | IC MCU 16BIT 192KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.60000 | kr.17.60 |
| 10 | kr.13.12600 | kr.131.26 |
| 25 | kr.12.00640 | kr.300.16 |
| 100 | kr.10.77890 | kr.1,077.89 |
| 416 | kr.9.92692 | kr.4,129.60 |
| Unit Price without VAT: | kr.17.60000 |
|---|---|
| Unit Price with VAT: | kr.22.00000 |

