
R5F100ACASP#50 | |
|---|---|
DigiKey Part Number | 559-R5F100ACASP#50TR-ND - Tape & Reel (TR) 559-R5F100ACASP#50CT-ND - Cut Tape (CT) 559-R5F100ACASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100ACASP#50 |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.82400 | kr.78.24 |
| 25 | kr.7.10840 | kr.177.71 |
| 100 | kr.6.32100 | kr.632.10 |
| 250 | kr.5.94516 | kr.1,486.29 |
| 500 | kr.5.71868 | kr.2,859.34 |
| 1.000 | kr.5.62612 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.33539 | kr.13,338.48 |
| 5.000 | kr.5.21677 | kr.26,083.85 |
| 7.500 | kr.5.15739 | kr.38,680.43 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


