Image for R2A20169NP#W5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2A20169NP#W5

DigiKey Part Number
R2A20169NP#W5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R2A20169NP#W5
Description
IC DAC 8BIT 20-QFN
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
R2A20169NP#W5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Renesas Electronics Corporation
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±0.7 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-30°C ~ 85°C
Settling Time
150µs
Package / Case
20-QFN
Output Type
Voltage - Buffered
Supplier Device Package
20-QFN (4x4)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.