R1LP5256ESA-5SI#B0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 133
Unit Price: kr.20.35000
Datasheet
SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP5256ESA-5SI#B0

DigiKey Part Number
R1LP5256ESA-5SI#B0-ND
Manufacturer
Manufacturer Product Number
R1LP5256ESA-5SI#B0
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
R1LP5256ESA-5SI#B0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
28-TSOP I
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1LP5256ESA-5SI#B1Renesas Electronics Corporation133R1LP5256ESA-5SI#B1-NDkr.20.35000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types