
R1LP0408DSP-5SI#S1 | |
|---|---|
DigiKey Part Number | 559-R1LP0408DSP-5SI#S1TR-ND - Tape & Reel (TR) 559-R1LP0408DSP-5SI#S1CT-ND - Cut Tape (CT) 559-R1LP0408DSP-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LP0408DSP-5SI#S1 |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.18000 | kr.30.18 |
| 10 | kr.28.11200 | kr.281.12 |
| 25 | kr.27.27960 | kr.681.99 |
| 50 | kr.26.64820 | kr.1,332.41 |
| 100 | kr.26.01810 | kr.2,601.81 |
| 250 | kr.25.18804 | kr.6,297.01 |
| 500 | kr.24.56610 | kr.12,283.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.95163 | kr.23,951.63 |
| 2.000 | kr.23.34667 | kr.46,693.34 |
| Unit Price without VAT: | kr.30.18000 |
|---|---|
| Unit Price with VAT: | kr.37.72500 |


