32 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP0408DSB-5SI#S1

DigiKey Part Number
R1LP0408DSB-5SI#S1TR-ND - Tape & Reel (TR)
R1LP0408DSB-5SI#S1CT-ND - Cut Tape (CT)
R1LP0408DSB-5SI#S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1LP0408DSB-5SI#S1
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
R1LP0408DSB-5SI#S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.68.40909kr.68,409.09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.87.04000kr.87.04
10kr.80.74200kr.807.42
25kr.78.23120kr.1,955.78
50kr.76.33920kr.3,816.96
100kr.74.46340kr.7,446.34
250kr.72.01484kr.18,003.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.82000kr.85.82
10kr.76.17300kr.761.73
25kr.72.63760kr.1,815.94
50kr.70.06720kr.3,503.36
100kr.67.58660kr.6,758.66
250kr.64.43752kr.16,109.38
500kr.62.15014kr.31,075.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.85.82000
Unit Price with VAT:kr.107.27500